Part Details for 860951-49 by Treston House
Overview of 860951-49 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860951-49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y8346
|
Newark | Perforated Panel, 19.5"w X 12"d, M20 |Treston 860951-49 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3700 / $54.3200 | Buy Now |
DISTI #
70742886
|
RS | Perforated metal panel, 19.5"X12", M20 | Treston 860951-49 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5300 / $45.6200 | RFQ |
DISTI #
429BE860
|
Techni-Tool, Inc. | Treston 860951-49 Privacy Panel, Perforated, 19.5" W, 12" L, M20, Metal | 0 |
|
$42.4000 | Buy Now |
DISTI #
429BE860
|
TestEquity LLC | Treston 860951-49 Privacy Panel, Perforated, 19.5" W, 12" L, M20, Metal | 0 |
|
$42.4000 | Buy Now |