Part Details for 860952-49 by Treston House
Overview of 860952-49 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860952-49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y7237
|
Newark | Tool Trough, M20, 19.5"w X 4"d |Treston 860952-49 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3100 / $75.2800 | Buy Now |
DISTI #
70742887
|
RS | Tool trough, M20, 19.5" X 4" | Treston 860952-49 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.8500 / $78.9900 | RFQ |
DISTI #
429BE5235
|
Techni-Tool, Inc. | Treston 860952-49 Tool Trough, M20, 19.5"W x 4"D | 0 |
|
$71.2200 | Buy Now |
DISTI #
429BE5235
|
TestEquity LLC | Treston 860952-49 Tool Trough, M20, 19.5"W x 4"D | 0 |
|
$71.2200 | Buy Now |