Datasheets
860L-860-0240110 by:

CABLE ASSEMBLY

Part Details for 860L-860-0240110 by Winchester Interconnect

Overview of 860L-860-0240110 by Winchester Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1860LCS8#PBF Analog Devices µPwr, 3V, 12-B, 150ksps 1- & 2
LTC1860LCS8#TRPBF Analog Devices µPwr, 3V, 12-B, 150ksps 1- & 2
LTC1860LCMS8#PBF Analog Devices µPwr, 3V, 12-B, 150ksps 1- & 2

Price & Stock for 860L-860-0240110

Part # Distributor Description Stock Price Buy
DISTI # 860L-860-0240110-ND
DigiKey CABLE M-M DIN 5.08MM DIA 2' Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 678-860L-860-0240110
Mouser Electronics Test Leads 75 OHM MINI A/V PATCH CA 24" LG 0
  • 25 $27.9400
  • 50 $27.9300
  • 100 $26.7200
  • 250 $25.4000
$25.4000 / $27.9400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $30.2200
  • 5 $28.2700
  • 25 $26.1600
  • 50 $24.3900
  • 100 $22.9700
  • 250 $22.0500
  • 500 $21.7200
$21.7200 / $30.2200 Buy Now

Part Details for 860L-860-0240110

860L-860-0240110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

860L-860-0240110 Part Data Attributes

860L-860-0240110 Winchester Interconnect
Buy Now Datasheet
Compare Parts:
860L-860-0240110 Winchester Interconnect CABLE ASSEMBLY
Part Life Cycle Code Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP
Reach Compliance Code unknown
Connector Support Type CABLE ASSEMBLY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 860L-860-0240110 by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 860L-860-0240110 by Winchester Interconnect

Select Manufacturer
Which Manufacturer of 860L-860-0240110 would you like to use for your alert(s)?
  • Please alert me when 860L-860-0240110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 860L-860-0240110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 860L-860-0240110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 860L-860-0240110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 860L-860-0240110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 860L-860-0240110 by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: