Part Details for 860RD04-11SR004 by NorComp
Overview of 860RD04-11SR004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 860RD04-11SR004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7487
|
Newark | Sensor Conn, M12, 4Pos, Plug, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Norcomp 860RD04-11SR004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$11.2500 | Buy Now |
DISTI #
37-860RD04-11SR004-ND
|
DigiKey | M12 4P D-CODE MALE VERT PANEL SS Min Qty: 1 Lead time: 24 Weeks Container: Tray |
46 In Stock |
|
$12.6500 / $17.8400 | Buy Now |
DISTI #
636-860RD04-11SR004
|
Mouser Electronics | Circular Metric Connectors IP67 Male M12 Panel Mount 4 Position Straight Dip Solder RoHS: Compliant | 44 |
|
$13.3400 / $17.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$17.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2900 / $23.1300 | Buy Now |