Part Details for 8610 by B&K Precision Corporation
Overview of 8610 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C286-10/R | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MG80C286-10/B | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MQ80C286-10/R | Rochester Electronics LLC | Microprocessor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for 8610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0441
|
Newark | Dc Load, Prog, 120A, 0-120V, 750W, Product Range:8600 Series, Power Rating:750W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:120V, Operating Current Max:120A, Manufacturer Warranty:3 Years Rohs Compliant: Yes |B&k Precision 8610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,230.0000 | Buy Now |
DISTI #
BK8610-ND
|
DigiKey | DC ELECTRONIC LOAD DC PWR SOURCE Min Qty: 1 Lead time: 20 Weeks Container: Box |
3 In Stock |
|
$3,170.0200 | Buy Now |
DISTI #
615-8610
|
Mouser Electronics | DC Electronic Loads 120V, 120A, 750W DC Electronic Load with GPIB RoHS: Compliant | 1 |
|
$3,169.8900 | Buy Now |
DISTI #
70665668
|
RS | DC Electronic Load, Programmable, Bench,750 W,0 - 120 V,0 - 120 A,8600 Series | B&K Precision 8610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$3,230.0000 | Buy Now |
|
Onlinecomponents.com | 120V, 120A, 750W DC Electronic Load RoHS: Compliant | 0 |
|
$3,230.0000 | Buy Now |
DISTI #
25434.1
|
TestEquity LLC | B&K Precision 8610 Programmable DC Electronic Load, 0-120V, 0-120A, 750W, 3U Rack, 8600 Series | 7 |
|
$3,230.0000 | Buy Now |