Part Details for 8610 by JKL Components Corporation
Overview of 8610 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C286-10/R | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MG80C286-10/B | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MQ80C286-10/R | Rochester Electronics LLC | Microprocessor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for 8610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8610JK-ND
|
DigiKey | LAMP INCAND RT-1.25 WIRE 6.3V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3838 | Buy Now |
DISTI #
560-8610
|
Mouser Electronics | Lamps 6.3V 4mm Round T1.25 Wire Terminals RoHS: Not Compliant | 1107 |
|
$0.3830 / $0.8700 | Buy Now |
|
Onlinecomponents.com | T-1 1/4 Wire Terminal Lamp RoHS: Compliant |
97 In Stock |
|
$0.6460 / $0.8260 | Buy Now |
|
Master Electronics | T-1 1/4 Wire Terminal Lamp RoHS: Compliant |
97 In Stock |
|
$0.6460 / $0.8260 | Buy Now |
Part Details for 8610
8610 CAD Models
8610 Part Data Attributes
|
8610
JKL Components Corporation
Buy Now
|
Compare Parts:
8610
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |