Part Details for 8610 by Keystone Electronics Corp
Overview of 8610 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C286-10/R | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MG80C286-10/B | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MQ80C286-10/R | Rochester Electronics LLC | Microprocessor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for 8610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8610-ND
|
DigiKey | HOLE PLUG 1.375" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
539 In Stock |
|
$0.2283 / $0.6200 | Buy Now |
DISTI #
534-8610
|
Mouser Electronics | Conduit Fittings & Accessories NYLON HOLE PLG 1.375 RoHS: Compliant | 669 |
|
$0.2220 / $0.4700 | Buy Now |
DISTI #
71280385
|
RS | HOLE PLUG | Keystone Electronics 8610 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 / $0.2620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2580 | Buy Now |
|
Bisco Industries | 141 |
|
Buy Now | ||
DISTI #
KEYS8610
|
TME | Stopper, polyamide, Wall thick: 0.8÷1.6mm, H: 11.5mm, black Min Qty: 10 | 590 |
|
$0.3350 / $0.4310 | Buy Now |
DISTI #
000000000000359349
|
Sager | Conduit Fittings & Accessories NYLON HOLE PLG 1.375 | 0 |
|
Buy Now |