Part Details for 86103 SL005 by Alpha Wire
Overview of 86103 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-103LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 14P+12S+14P STB Right Angle. | |
G86103122T2HR | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Rightangle DIP, 1x3Pin, MATTE TIN, NY4T, TAIL=3.4mm, W/KINK, Color-Cream | |
68786-103LF | Amphenol Communications Solutions | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 86103 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7085
|
Newark | Multicore Cable, 26Awg, Pvc, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 86103 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$337.8900 / $341.3400 | Buy Now |
DISTI #
3937-86103SL005-ND
|
DigiKey | CABLE 3COND 26AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$482.2200 | Buy Now |
DISTI #
86103SL005-ND
|
DigiKey | CABLE 3COND 26AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
9 In Stock |
|
$214.2812 / $264.0200 | Buy Now |
DISTI #
602-86103-100-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 3 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$214.3200 / $260.4100 | Order Now |
DISTI #
70137778
|
RS | Multiconductor, 3C, 26AWG, Tinned Co-P, Unshielded, Xtra-Guard Flex Series | Alpha Wire 86103 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$236.3000 / $268.5400 | RFQ |
DISTI #
76491669
|
Verical | Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 3Conductors 26AWG 4.52mm 300VAC Slate 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 1 |
|
$290.1730 / $366.2100 | Buy Now |