There are no models available for this part yet.
Overview of 86104 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86104111001EU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,1x4Pin,Matte Tin,NY9T,Tail=3.5mm,Latch Type,Color-Black | |
G86104122T4HR | Amphenol Communications Solutions | Protect Header 2.0mm Pitch R/A SMT,1x4Pin,Matte Tin, NY9T,Latch Type,Color-Cream,No Post,Halogen Free | |
G86104115KT1EU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,1x4Pin,Matte Tin,NY9T,With Kink tail,TAAIL=3.2mm,Color-White,No Post |
Price & Stock for 86104 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R7090
|
Newark | Xtra-Guard Flex /Bulk Ft |Alpha Wire 86104 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.0000 | Buy Now | |
DISTI #
86104SL199-ND
|
DigiKey | CABLE 4COND 26AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9567 | Buy Now | |
DISTI #
3937-86104SL199-ND
|
DigiKey | CABLE 4COND 26AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$6.4000 | Buy Now |