Part Details for 86104CY SL001 by Alpha Wire
Overview of 86104CY SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86104CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5185
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 26Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 86104CY SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,633.4000 | Buy Now |
DISTI #
86104CYSL001-1000-ND
|
DigiKey | CABLE 4COND 26AWG SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$1,471.2300 / $1,501.7200 | Buy Now |
DISTI #
602-86104CY-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26AWG 4C MINI DIAMET 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,471.1900 / $1,493.1600 | Order Now |
DISTI #
70479455
|
RS | Multiconductor, 26AWG, 4C, Slate, Xtra-Guard Flex Series | Alpha Wire 86104CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,501.7200 | RFQ |
DISTI #
86104CY-SL001
|
TME | Wire, Xtra Guard® Flex, 4x26AWG, Al foil,tinned copper braid Min Qty: 1 | 1 |
|
$1,479.8100 / $1,902.6200 | Buy Now |
Part Details for 86104CY SL001
86104CY SL001 CAD Models
86104CY SL001 Part Data Attributes:
|
86104CY SL001
Alpha Wire
Buy Now
|
Compare Parts:
86104CY SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |