There are no models available for this part yet.
Overview of 86107CY SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 86107CY SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K2216
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 26Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 86107CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$494.6100 | Buy Now | |
DISTI #
3937-86107CYSL005-ND
|
DigiKey | CABLE 7CON 26AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$881.2000 | Buy Now | |
DISTI #
86107CYSL005-ND
|
DigiKey | CABLE 7CON 26AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$391.5852 / $471.9000 | Buy Now | |
DISTI #
602-86107CY-100
|
Mouser Electronics | Multi-Conductor Cables 26AWG 7C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 4 |
|
$391.5600 / $433.8700 | Buy Now | |
DISTI #
70138649
|
RS | Multiconductor, Flexible, 7C, 26AWG, Foil, SR-PVC, Gray, Xtra-Guard Flex Series | Alpha Wire 86107CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$444.3100 | RFQ | |
DISTI #
86107CY-SL005
|
TME | Wire, Xtra Guard® Flex, 7x26AWG, Al foil,tinned copper braid Min Qty: 1 | 1 |
|
$196.7200 / $252.9300 | Buy Now |
CAD Models for 86107CY SL005 by Alpha Wire
Part Data Attributes for 86107CY SL005 by Alpha Wire
86107CY SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
86107CY SL005Alpha WireVS
-