Part Details for 861603 SL002 by Alpha Wire
Overview of 861603 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861603 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4245
|
Newark | Unshld Flex Cable, 3Cond, 16Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 861603 SL002 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,379.8400 / $1,645.2000 | Buy Now |
DISTI #
861603SL002-ND
|
DigiKey | CABLE 3COND 16AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6387 | Buy Now |
DISTI #
602-861603-500-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG/3C UNSHIELD 500FT SPOOL SLATE RoHS: Compliant | 3 |
|
$1,319.1800 / $1,399.1700 | Buy Now |
DISTI #
71217043
|
RS | Multiconductor Cable,3C,16AWG, UnShielded, Slate | Alpha Wire 861603 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,524.7500 / $1,640.2600 | RFQ |