There are no models available for this part yet.
Overview of 861603 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 861603 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC4246
|
Newark | Unshld Flex Cable, 3Cond, 16Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 861603 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.4100 / $374.2700 | Buy Now | |
DISTI #
861603SL005-10-ND
|
DigiKey | CABLE 3COND 16AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$29.7789 / $43.0400 | Buy Now | |
DISTI #
861603SL005-100-ND
|
DigiKey | CABLE 3COND 16AWG SLATE Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4460 | Buy Now | |
DISTI #
602-861603-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG/3C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 5 |
|
$344.7300 / $381.8000 | Buy Now | |
DISTI #
71213890
|
RS | Multiconductor Cable,3C,16AWG, UnShielded, Slate | Alpha Wire 861603 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$385.6200 | RFQ |
CAD Models for 861603 SL005 by Alpha Wire
Part Data Attributes for 861603 SL005 by Alpha Wire
861603 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
861603 SL005Alpha WireVS
-