Part Details for 861607 SL002 by Alpha Wire
Overview of 861607 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861607 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4254
|
Newark | Unshld Flex Cable, 7Cond, 16Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 861607 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,586.9500 / $3,084.4500 | Buy Now |
DISTI #
861607SL002-ND
|
DigiKey | CABLE 7COND 16AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.9470 | Buy Now |
DISTI #
602-861607-500-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 7 Conductor 300V Unshielded PVC SR-PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,745.5700 | Order Now |
DISTI #
71217050
|
RS | Multiconductor Cable,7C,16AWG, UnShielded, Slate | Alpha Wire 861607 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,858.6000 / $3,075.1500 | RFQ |