Part Details for 86163CY SL001 by Alpha Wire
Overview of 86163CY SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86163CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4268
|
Newark | Shld Flex Cable, 3Cond, 16Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86163CY SL001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,032.8700 / $2,423.8000 | Buy Now |
DISTI #
86163CYSL001-ND
|
DigiKey | CABLE 3COND 16AWG SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9840 | Buy Now |
DISTI #
602-86163CY-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG/3C SHIELDED 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,956.8700 | Order Now |
DISTI #
71217060
|
RS | Multiconductor Cable,3C,16AWG, Slate | Alpha Wire 86163CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,550.7300 / $2,684.9900 | RFQ |