There are no models available for this part yet.
Overview of 86165CY SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 86165CY SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC4278
|
Newark | Shld Flex Cable, 5Cond, 16Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86165CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,610.0300 / $3,111.9600 | Buy Now | |
DISTI #
86165CYSL001-ND
|
DigiKey | CABLE 5COND 16AWG SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4956 | Buy Now | |
DISTI #
602-86165CY-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 5 Conductor 300V Foil SR PVC SR-PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,498.2000 | Order Now | |
DISTI #
71217065
|
RS | Multiconductor Cable,5C,16AWG, Slate | Alpha Wire 86165CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,094.8300 / $3,257.7200 | RFQ |