Part Details for 861812CY SL001 by Alpha Wire
Overview of 861812CY SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861812CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4319
|
Newark | Shld Flex Cable, 12Cond, 18Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 861812CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,222.8700 / $6,227.2600 | Buy Now |
DISTI #
861812CYSL001-ND
|
DigiKey | CABLE 12COND 18AWG SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.9938 | Buy Now |
DISTI #
602-861812CY-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 12 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,995.8500 | Order Now |
DISTI #
71217082
|
RS | Multiconductor Cable,12C,18AWG, Slate | Alpha Wire 861812CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$6,760.4000 / $6,898.4000 | RFQ |