Part Details for 86182-8 by TE Connectivity
Overview of 86182-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86182-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-86182-8-ND
|
DigiKey | CONN PIN SOLDER PCB GOLD Min Qty: 30 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
250 In Stock |
|
$2.0100 / $2.5400 | Buy Now |
DISTI #
86182-8-ND
|
DigiKey | CONN PIN SOLDER PCB GOLD Min Qty: 30 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3860 | Buy Now |
DISTI #
86182-8
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Loose Piece - Bulk (Alt: 86182-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1817 / $1.3341 | Buy Now |
DISTI #
571-86182-8
|
Mouser Electronics | Headers & Wire Housings MOD I POST LP RoHS: Compliant | 322 |
|
$1.2500 / $2.5900 | Buy Now |
DISTI #
72047320
|
RS | Connector, AMPMODU, Mod I Post Lp | TE Connectivity 86182-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.1300 | Buy Now |
DISTI #
AMP86182-8
|
Heilind Electronics | MOD I POST LP | Americas - 0 in Stock |
|
$1.1379 / $1.4439 | Buy Now |
|
Onlinecomponents.com | MOD I POST LP RoHS: Compliant |
5272 In Stock |
|
$0.9760 / $1.7450 | Buy Now |
DISTI #
86182-8
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Loose Piece - Bulk (Alt: 86182-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1817 / $1.3341 | Buy Now |
DISTI #
86182-8
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Loose Piece - Bulk (Alt: 86182-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1817 / $1.3341 | Buy Now |
Part Details for 86182-8
86182-8 CAD Models
86182-8 Part Data Attributes
|
86182-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86182-8
TE Connectivity
MOD I POST LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 12 mΩ | |
Finish Thickness | 15 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |