Part Details for 862-10-005-00-180000 by Mill-Max Mfg Corp
Overview of 862-10-005-00-180000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106131-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Vertical, Receptacle. | |
51703-11800000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 18P Vertical Header, Press Fit | |
51743-11800000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18 P Vertical Receptacle. |
Price & Stock for 862-10-005-00-180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
862-10-005-00-180000-ND
|
DigiKey | CONN HEADER VERT 5POS 1.78MM Min Qty: 112 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8439 | Buy Now |
DISTI #
575-8621000500180000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$7.2000 / $9.7400 | Order Now |
|
Future Electronics | 05PINS Single Row 0.070 Grid Pitch Straight Pin Header Through Hole RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$7.2800 / $7.4100 | Buy Now |
DISTI #
000000000005708207
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.5300 / $14.4000 | Buy Now |
Part Details for 862-10-005-00-180000
862-10-005-00-180000 CAD Models
862-10-005-00-180000 Part Data Attributes
|
862-10-005-00-180000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
862-10-005-00-180000
Mill-Max Mfg Corp
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.78 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |