Part Details for 862-1532/999-950 by WAGO Innovative Connections
Overview of 862-1532/999-950 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for 862-1532/999-950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0797
|
Newark | 4-Conductor Chassis-Mount Terminal Strip, Suitable For Ex E Ii Applications, 2-Pole, L1-N, Without Ground Contact, 1 Snap-In Foot Per Pole, 4 Mm , 4,00 Mm , Black |Wago 862-1532/999-950 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.8300 | Buy Now |
DISTI #
2946-862-1532/999-950-ND
|
DigiKey | 4-CONDUCTOR CHASSIS-MOUNT TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | 4-conductor chassis-mount terminal strip - suitable for Ex e II applications - without ground contact - L1-N - 2-pole - 1 snap-in foot per pole - 4 mm² - 4,00 mm² - black RoHS: Compliant | 0 |
|
$2.2400 / $3.2100 | Buy Now |
Part Details for 862-1532/999-950
862-1532/999-950 CAD Models
862-1532/999-950 Part Data Attributes
|
862-1532/999-950
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
862-1532/999-950
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |