Part Details for 862-1603 by WAGO Innovative Connections
Overview of 862-1603 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 862-1603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5553
|
Newark | 4-Conductor Chassis-Mount Terminal Strip, 3-Pole, Pe-N-L1, Without Ground Contact, For 3 Mm Screw And Nut, 4 Mm , 4,00 Mm , White |Wago 862-1603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.8400 | Buy Now |
DISTI #
2946-862-1603-ND
|
DigiKey | 4-CONDUCTOR CHASSIS-MOUNT TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.1600 | Buy Now |
|
Future Electronics | 862 Series 4 Conductor 3 Pole Chassis Mount Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$3.1000 / $3.5200 | Buy Now |
|
Onlinecomponents.com | 4-conductor chassis-mount terminal strip - without ground contact - PE-N-L1 - 3-pole - for 3 mm ø screw and nut - 4 mm² - 4,00 mm² - white RoHS: Compliant |
78 In Stock |
|
$1.6600 / $2.2600 | Buy Now |
|
Master Electronics | 4-conductor chassis-mount terminal strip - without ground contact - PE-N-L1 - 3-pole - for 3 mm ø screw and nut - 4 mm² - 4,00 mm² - white RoHS: Compliant |
78 In Stock |
|
$1.6600 / $2.2600 | Buy Now |
Part Details for 862-1603
862-1603 CAD Models
862-1603 Part Data Attributes
|
862-1603
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
862-1603
WAGO Innovative Connections
Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 32 A | |
Rated Voltage | 6000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 862-1603
This table gives cross-reference parts and alternative options found for 862-1603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 862-1603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
862-0593 | Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 862-1603 vs 862-0593 |