Part Details for 862-1604/999-950 by WAGO Innovative Connections
Overview of 862-1604/999-950 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 862-1604/999-950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0804
|
Newark | 4-Conductor Chassis-Mount Terminal Strip, Suitable For Ex E Ii Applications, 4-Pole, Pe-N-L1-L2, Without Ground Contact, For 3 Mm Screw And Nut, 4 Mm , 4,00 Mm , White |Wago 862-1604/999-950 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.7800 | Buy Now |
DISTI #
2946-862-1604/999-950-ND
|
DigiKey | 4-CONDUCTOR CHASSIS-MOUNT TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | 4-conductor chassis-mount terminal strip - suitable for Ex e II applications - without ground contact - PE-N-L1-L2 - 4-pole - for 3 mm ø screw and nut - 4 mm² - 4,00 mm² - white RoHS: Compliant | 0 |
|
$3.3800 / $4.8400 | Buy Now |
Part Details for 862-1604/999-950
862-1604/999-950 CAD Models
862-1604/999-950 Part Data Attributes
|
862-1604/999-950
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
862-1604/999-950
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |