Part Details for 862-1604 by WAGO Innovative Connections
Overview of 862-1604 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 862-1604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5554
|
Newark | 4-Conductor Chassis-Mount Terminal Strip, 4-Pole, Pe-N-L1-L2, Without Ground Contact, For 3 Mm Screw And Nut, 4 Mm , 4,00 Mm , White |Wago 862-1604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.7800 | Buy Now |
DISTI #
2946-862-1604-ND
|
DigiKey | 4-CONDUCTOR CHASSIS-MOUNT TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | 4-conductor chassis-mount terminal strip - without ground contact - PE-N-L1-L2 - 4-pole - for 3 mm ø screw and nut - 4 mm² - 4,00 mm² - white RoHS: Compliant | 0 |
|
$2.2100 / $3.1600 | Buy Now |
Part Details for 862-1604
862-1604 CAD Models
862-1604 Part Data Attributes
|
862-1604
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
862-1604
WAGO Innovative Connections
Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 32 A | |
Rated Voltage | 6000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 862-1604
This table gives cross-reference parts and alternative options found for 862-1604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 862-1604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
862-0594 | Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 862-1604 vs 862-0594 |
862-0694 | Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 862-1604 vs 862-0694 |
862-0634 | Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 862-1604 vs 862-0634 |