Part Details for 862002 SL005 by Alpha Wire
Overview of 862002 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 862002 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4360
|
Newark | Unshld Flex Cable, 2Cond, 20Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 862002 SL005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.6300 | Buy Now |
DISTI #
862002SL005-100-ND
|
DigiKey | CABLE 2COND 20AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
2 In Stock |
|
$231.0300 / $284.6600 | Buy Now |
DISTI #
862002SL005-10-ND
|
DigiKey | CABLE 2COND 20AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$21.9274 / $32.0500 | Buy Now |
DISTI #
602-862002-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG/2C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 4 |
|
$231.0300 / $282.4900 | Buy Now |
DISTI #
71217099
|
RS | Multiconductor Cable,2C,20AWG, UnShielded, Slate | Alpha Wire 862002 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$273.2700 | RFQ |
Part Details for 862002 SL005
862002 SL005 CAD Models
862002 SL005 Part Data Attributes:
|
862002 SL005
Alpha Wire
Buy Now
|
Compare Parts:
862002 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |