There are no models available for this part yet.
Overview of 862003 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 862003 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC4369
|
Newark | Unshld Flex Cable, 3Cond, 20Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 862003 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.3600 | Buy Now | |
DISTI #
862003SL005-100-ND
|
DigiKey | CABLE 3COND 20AWG SLATE Min Qty: 100 Lead time: 5 Weeks Container: Spool |
500 In Stock |
|
$2.9006 | Buy Now | |
DISTI #
862003SL005-10-ND
|
DigiKey | CABLE 3COND 20AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
7 In Stock |
|
$25.1343 / $36.3200 | Buy Now | |
DISTI #
602-862003-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 3 Conductor 300V Unshielded SR PVC SR-PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$290.0500 / $291.6900 | Order Now | |
DISTI #
71213906
|
RS | Multiconductor Cable,3C,20AWG, UnShielded, Slate | Alpha Wire 862003 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 10 |
|
$317.3600 | Buy Now |
CAD Models for 862003 SL005 by Alpha Wire
Part Data Attributes for 862003 SL005 by Alpha Wire
862003 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
862003 SL005Alpha WireVS
-