There are no models available for this part yet.
Overview of 86202 SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-86862022A | Renesas Electronics Corporation | OCTAL UNIV SHIFT REGISTER | |
5962-8686202RA | Renesas Electronics Corporation | OCTAL UNIV SHIFT REGISTER | |
UE863G862020361 | Amphenol Communications Solutions | 2X8SFP ULTRAPORT WITH L/P |
Price & Stock for 86202 SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R7113
|
Newark | Xtra-Guard Flex /500 Ft |Alpha Wire 86202 SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$825.8600 / $946.4200 | Buy Now | |
DISTI #
86202SL002-ND
|
DigiKey | CABLE 2COND 24AWG SLATE Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6202 | Buy Now | |
DISTI #
3937-86202SL002-ND
|
DigiKey | CABLE 2COND 24AWG SLATE Min Qty: 500 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-86202-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 2 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$777.2400 / $804.0700 | Order Now | |
DISTI #
70137842
|
RS | Multiconductor, 2C, 24AWG, Tinned Co-P, Unshielded, Xtra-Guard Flex Series | Alpha Wire 86202 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$819.8200 | RFQ |