Part Details for 86202CY SL005 by Alpha Wire
Overview of 86202CY SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86202CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9952
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 86202CY SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$324.8500 / $328.1700 | Buy Now |
DISTI #
86202CYSL005-ND
|
DigiKey | CABLE 2CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
8 In Stock |
|
$206.0108 / $253.8400 | Buy Now |
DISTI #
602-86202CY-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$206.0100 / $251.9000 | Buy Now |
DISTI #
70138655
|
RS | Multiconductor, Flexible, 2C, 24AWG, Foil, SR-PVC, Gray, Xtra-Guard Flex Series | Alpha Wire 86202CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 0 |
|
$245.9700 / $258.9200 | RFQ |
DISTI #
86202CY-SL005
|
TME | Wire, Xtra Guard® Flex, 2x24AWG, Al foil,tinned copper braid Min Qty: 1 | 1 |
|
$128.3200 / $164.9900 | Buy Now |
Part Details for 86202CY SL005
86202CY SL005 CAD Models
86202CY SL005 Part Data Attributes
|
86202CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
86202CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |