Part Details for 86205 SL005 by Alpha Wire
Overview of 86205 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE863G862050361 | Amphenol Communications Solutions | 2X8SFP ULTRAPORT |
Price & Stock for 86205 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7128
|
Newark | Xtra-Guard Flex /100 Ft |Alpha Wire 86205 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$323.8500 / $392.9000 | Buy Now |
DISTI #
3937-86205SL005-ND
|
DigiKey | CABLE 5COND 24AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$666.0700 | Buy Now |
DISTI #
86205SL005-100-ND
|
DigiKey | CABLE 5COND 24AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
9 In Stock |
|
$295.9800 / $332.5100 | Buy Now |
DISTI #
602-86205-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 5 Conductor 600V Unshielded SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 4 |
|
$296.0300 / $327.9400 | Buy Now |
DISTI #
70137796
|
RS | Multiconductor, 5C, 24AWG, Stranded, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 86205 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$335.8400 | RFQ |