Part Details for 86205B by Keysight Technologies
Overview of 86205B by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86205B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200529819067990
|
TestEquity LLC | Keysight 86205B RF Directional Bridge, 40 dB Directivity, 300kHz to 3 GHz, 50 ohm | 0 |
|
$4,296.0000 | Buy Now |