There are no models available for this part yet.
Overview of 86207CY SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 86207CY SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K7953
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 86207CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$598.9900 | Buy Now | |
DISTI #
86207CYSL005-ND
|
DigiKey | CABLE 7CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
7 In Stock |
|
$474.2260 / $569.7300 | Buy Now | |
DISTI #
3937-86207CYSL005-ND
|
DigiKey | CABLE 7CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,067.1800 | Buy Now | |
DISTI #
602-86207CY-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 7C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 2 |
|
$480.8900 / $545.8400 | Buy Now | |
DISTI #
70138663
|
RS | Multiconductor, 7C, 24AWG, Stranded, Foil, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 86207CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 1 |
|
$535.1500 / $575.4300 | Buy Now |
CAD Models for 86207CY SL005 by Alpha Wire
Part Data Attributes for 86207CY SL005 by Alpha Wire
86207CY SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
86207CY SL005Alpha WireVS
-