There are no models available for this part yet.
Overview of 8621 060100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
10124806-01007LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10124806-01001LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 8621 060100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K7260
|
Newark | Unshielded Multiconductor Cable 7 Conductor 16Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chromerohs Compliant: Yes |Belden 8621 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 700 |
|
$1,158.4000 / $1,248.0400 | Buy Now | |
DISTI #
BEL5526-100-ND
|
DigiKey | CABLE 7COND 16AWG CHROME Min Qty: 100 Lead time: 7 Weeks Container: Spool |
700 In Stock |
|
$8.6884 / $10.3157 | Buy Now | |
DISTI #
566-8621-100
|
Mouser Electronics | Multi-Conductor Cables 16AWG 7C UNSHLD 100ft SPOOL CHROME RoHS: Compliant | 2 |
|
$942.3700 | Buy Now | |
DISTI #
70005097
|
RS | Multiconductor Cable, 7C/16AWG, 19x29, TC, PVC ins, Chrome PVC | Belden 8621 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$914.2400 | Buy Now |