Part Details for 86211A by Keysight Technologies
Overview of 86211A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86211A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17212.1
|
TestEquity LLC | Keysight 86211A Adapter Kit, Type-N and Type-F, 75 Ohm, DC to 2 GHz | 0 |
|
$670.0000 | Buy Now |