Part Details for 86275060 by Interpower Corporation
Overview of 86275060 by Interpower Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86275060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2710-86275060-ND
|
DigiKey | CORD 1.5MM ISREALI IEC320-C19 8. Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$33.6400 / $36.7800 | Buy Now |
Part Details for 86275060
86275060 CAD Models
86275060 Part Data Attributes
|
86275060
Interpower Corporation
Buy Now
Datasheet
|
Compare Parts:
86275060
Interpower Corporation
Israeli 16Amp Cordset w/Straight C19 Connector (CS: Israel 16A, 3x1.5mm)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERPOWER CORP | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |