Part Details for 863010A by Amphenol FCi
Overview of 863010A by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863010ALF | Amphenol Communications Solutions | 863010ALF-09 P DSUB STR MTL HD ASY |
Price & Stock for 863010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458299
|
RS | 863010A-09 P DSUB STR MTL HD ASY | Amphenol FCI (Amphenol CS) 863010A Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2400 | RFQ |
DISTI #
BRG863010A
|
Heilind Electronics | 863010A-09 P DSUB STR MTL HD A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG863010A
|
Interstate Connecting Components | 863010A-09 P DSUB STR MTL HD A | 0 |
|
Buy Now |
Part Details for 863010A
863010A CAD Models
863010A Part Data Attributes
|
863010A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
863010A
Amphenol FCi
Connector Accessory, 0.4059in Max Cable Dia, Hood, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.4059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Used With | HIGH DENSITY SERIES |