Part Details for 86303425060 by Amphenol FCi
Overview of 86303425060 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303425060LF | Amphenol Communications Solutions | 86303425060LF-DSUB F LVRLOCK ASY 09-37 |
Part Details for 86303425060
86303425060 CAD Models
86303425060 Part Data Attributes
|
86303425060
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86303425060
Amphenol FCi
Connector Accessory, Lever Lock,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Assembly Item Name | LEVER LOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |