Part Details for 86303638BLF by Amphenol FCi
Overview of 86303638BLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 86303638BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236782
|
RS | Hood D-Sub 15Pos StrExit EconomicalSeries Thermoplastic 4.0-11.0mmCblDia SnapTo. | Amphenol FCI (Amphenol CS) 86303638BLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 470 |
|
$1.9500 / $2.4700 | Buy Now |
DISTI #
BRG86303638BLF
|
Heilind Electronics | DSUB PLASTIC HOOD 15-DPPK15 FCI KIT | Americas - 818 in Stock |
|
$1.4581 / $1.5323 | Buy Now |
DISTI #
BRG86303638BLF
|
Interstate Connecting Components | DSUB PLASTIC HOOD 15-DPPK15 FCI KIT | 245 |
|
$1.4581 / $1.5323 | Buy Now |
Part Details for 86303638BLF
86303638BLF CAD Models
86303638BLF Part Data Attributes
|
86303638BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86303638BLF
Amphenol FCi
Connector Accessory, 0.157in Min Cable Dia, 0.433in Max Cable Dia, Backshell-unshielded, D-sub, Nylon, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Approvals | UL | |
Assembly Item Name | BACKSHELL-UNSHIELDED, D-SUB | |
Cable Entry-Max | 0.433 inch | |
Cable Entry-Min | 0.157 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON | |
Mounting Option 1 | UNC 4.40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C |