Part Details for 86304CY SL002 by Alpha Wire
Overview of 86304CY SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86304CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5234
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 86304CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,553.3900 | Buy Now |
DISTI #
3937-86304CYSL002-ND
|
DigiKey | CABLE 4CON 22AWG SLATE SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,767.6000 | Buy Now |
DISTI #
86304CYSL002-500-ND
|
DigiKey | CABLE 4CON 22AWG SLATE SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$1,229.8400 | Buy Now |
DISTI #
602-86304CY-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 4 Conductor 600V Foil/Spiral SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,232.2000 / $1,304.2600 | Order Now |
DISTI #
70138674
|
RS | Multiconductor, 4Conductor, 22AWG, Foil, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 86304CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,345.6100 | RFQ |