Part Details for 86304CY SL005 by Alpha Wire
Overview of 86304CY SL005 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86304CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2219
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 86304CY SL005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$405.7500 | Buy Now |
DISTI #
86304CYSL005-ND
|
DigiKey | CABLE 4CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
11 In Stock |
|
$321.2380 / $360.8800 | Buy Now |
DISTI #
602-86304CY-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 14 |
|
$321.2100 / $355.9900 | Buy Now |
DISTI #
70138673
|
RS | Multiconductor, 4C, 22AWG, Foil, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 86304CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: ft. Coil | 6 |
|
$339.2300 / $360.8800 | Buy Now |
DISTI #
59270949
|
Verical | Flexible Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 22AWG 2.56mm 300VAC Slate Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$413.8020 / $417.3736 | Buy Now |
DISTI #
86304CY-SL005
|
TME | Wire, Xtra Guard® Flex, 4x22AWG, Al foil,tinned copper braid Min Qty: 1 | 1 |
|
$169.5700 / $218.0200 | Buy Now |
DISTI #
1515183
|
element14 Asia-Pacific | CABLE, 22AWG, SCRN, 4CORE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$367.5933 | Buy Now |
DISTI #
1515183
|
Farnell | CABLE, 22AWG, SCRN, 4CORE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$218.2824 | Buy Now |