Part Details for 86305 SL005 by Alpha Wire
Overview of 86305 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8986305YA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
65863-057LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
65863-051LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 86305 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7165
|
Newark | Xtra-Guard Flex /100 Ft |Alpha Wire 86305 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$366.6100 / $444.7800 | Buy Now |
DISTI #
3937-86305SL005-ND
|
DigiKey | CABLE 5COND 22AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$754.0200 | Buy Now |
DISTI #
86305SL005-ND
|
DigiKey | CABLE 5COND 22AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$335.0660 / $376.4100 | Buy Now |
DISTI #
602-86305-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 5 Conductor 600V Unshielded SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$336.9500 | Order Now |
DISTI #
70137811
|
RS | Multiconductor, 5C, 22AWG, Tinned Co-P, Unshielded, Xtra-Guard Flex Series | Alpha Wire 86305 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$405.1700 / $437.3900 | RFQ |
Part Details for 86305 SL005
86305 SL005 CAD Models
86305 SL005 Part Data Attributes
|
86305 SL005
Alpha Wire
Buy Now
|
Compare Parts:
86305 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |