There are no models available for this part yet.
Overview of 86305CY SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 86305CY SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4012
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 86305CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$470.2700 | Buy Now | |
DISTI #
86305CYSL005-ND
|
DigiKey | CABLE 5CON 22AWG SLATE SHLD Min Qty: 100 Lead time: 4 Weeks Container: Spool |
400 In Stock |
|
$3.7231 | Buy Now | |
DISTI #
602-86305CY-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 5 Conductor 600V Foil/Spiral SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 5 |
|
$374.4200 / $415.2300 | Buy Now | |
DISTI #
70138675
|
RS | Multiconductor, 5C, 22AWG, Foil, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 86305CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: ft. Coil | 2 |
|
$394.5800 / $419.7700 | Buy Now |
CAD Models for 86305CY SL005 by Alpha Wire
Part Data Attributes for 86305CY SL005 by Alpha Wire
86305CY SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
86305CY SL005Alpha WireVS
-