Part Details for 863093C50MLF by Amphenol FCi
Overview of 863093C50MLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863093C50MLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Metalized Plastic Hood for 50 position connector. |
Price & Stock for 863093C50MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474261
|
RS | FCI Thermoplastic D-sub Connector Backshell, 50 Way, Strain Relief | Amphenol FCI (Amphenol CS) 863093C50MLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $5.9200 | RFQ |
DISTI #
BRG863093C50MLF
|
Heilind Electronics | 863093C50MLF-DSUB PLASTIC HOOD | Americas - 0 in Stock |
|
$3.6647 / $3.9862 | Buy Now |
DISTI #
BRG863093C50MLF
|
Interstate Connecting Components | 863093C50MLF-DSUB PLASTIC HOOD | 0 |
|
$3.6647 / $3.9862 | Buy Now |