Part Details for 8630CH09M3LF by Amphenol FCi
Overview of 8630CH09M3LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8630CH09M3LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Straight Exit Plastic Hood for 9 position connector |
Price & Stock for 8630CH09M3LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73480300
|
RS | 8630CH09M3LF-DSUB PS HOODASY CH09 M3 | Amphenol FCI (Amphenol CS) 8630CH09M3LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
DISTI #
BRG8630CH09M3LF
|
Heilind Electronics | 8630CH09M3LF-DSUB PS HOODASY C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG8630CH09M3LF
|
Interstate Connecting Components | 8630CH09M3LF-DSUB PS HOODASY C | 0 |
|
Buy Now |