Part Details for 86325CY SL005 by Alpha Wire
Overview of 86325CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86325CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5250
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 86325CY SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,609.1100 | Buy Now |
DISTI #
86325CYSL005-ND
|
DigiKey | CABLE 25COND 22AWG SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
11 In Stock |
|
$1,273.9533 / $1,292.6600 | Buy Now |
DISTI #
602-86325CY-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 25C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,273.9400 | Order Now |
DISTI #
70138433
|
RS | Multiconductor, 25C, 22AWG, Foil, SlatePVC, Xtra-Guard Flex Series | Alpha Wire 86325CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,455.3800 | RFQ |