Part Details for 8632AD by APEM Inc
Overview of 8632AD by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for 8632AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-8632AD
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH 8000 | 0 |
|
$6.0000 / $12.8100 | Order Now |
DISTI #
74998306
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8632AD Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.9000 / $12.4600 | Buy Now | |
|
Master Electronics | 0 |
|
$4.9000 / $12.4600 | Buy Now |
Part Details for 8632AD
8632AD CAD Models
8632AD Part Data Attributes:
|
8632AD
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
8632AD
APEM Inc
Special Switch, On-(on), Momentary, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.985 mm | |
Body Height | 18.1864 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for 8632AD
This table gives cross-reference parts and alternative options found for 8632AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8632AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8642CDK | Special Switch, On-(on), Momentary, Solder Lug Terminal, Panel Mount | APEM Inc | 8632AD vs 8642CDK |
209599981 | https://4donline.ihs.com/images/VipMasterIC/IC/APPM/APPMS00442/APPMS00442-1.pdf | Active | 8632AD vs 209599981 |
8000 | Special Switch, On-(on), Momentary, Solder Lug Terminal, Panel Mount | 8632AD vs | |
7.43 | 1752 | https://4donline.ihs.com/images/VipMasterIC/IC/APPM/APPMS00442/APPMS00442-1.pdf | 8632AD vs 7.43 |
APEM Inc | 8632CDKUL | 8000 | 8632AD vs APEM Inc |
Active | 209600949 | 1752 | 8632AD vs Active |
Special Switch, On-(on), Momentary, Solder Lug Terminal, Panel Mount | 8642CDB | 8632AD vs Special Switch, On-(on), Momentary, Solder Lug Terminal, Panel Mount | |
https://4donline.ihs.com/images/VipMasterIC/IC/APPM/APPMS00442/APPMS00442-1.pdf | 7.43 | 209600951 | 8632AD vs https://4donline.ihs.com/images/VipMasterIC/IC/APPM/APPMS00442/APPMS00442-1.pdf |
8000 | APEM Inc | 8632AD vs 8000 |