There are no models available for this part yet.
Overview of 8632AB by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for 8632AB by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72H9735
|
Newark | Pb Switch, Spdt, 4A, 30Vdc, Solder, Product Range:8000 Series, Panel Cutout Diameter:6.5Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:6A Rohs Compliant: Yes |Apem 8632AB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8600 | Buy Now | |
DISTI #
679-3561-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
987 In Stock |
|
$8.7500 / $14.3500 | Buy Now | |
DISTI #
642-8632AB
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) RoHS: Compliant | 31 |
|
$10.6000 / $13.5700 | Buy Now | |
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
144 In Stock 856 On Order |
|
$8.5400 / $13.5300 | Buy Now | ||
DISTI #
83598262
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2341 | Americas - 140 |
|
$14.1180 / $17.5890 | Buy Now | |
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
144 In Stock 856 On Order |
|
$8.5400 / $13.5300 | Buy Now |
CAD Models for 8632AB by APEM Inc
Part Data Attributes for 8632AB by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Apem
|
Actuator Angle
|
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.248 inch
|
Actuator Material
|
BRASS
|
Actuator Travel
|
2.6924 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
6.985 mm
|
Body Height
|
18.1864 mm
|
Body Length or Diameter
|
13.1826 mm
|
Bushing Diameter
|
0.25 inch
|
Bushing Length
|
0.275 inch
|
Bushing Type
|
1/4-40
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@30VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Terminal Length
|
0.145 inch
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for 8632AB
This table gives cross-reference parts and alternative options found for 8632AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8632AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8632AKUL | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8632AB vs 8632AKUL |
8642A | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8632AB vs 8642A |
8632AK | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8632AB vs 8632AK |
8642AKUL | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8632AB vs 8642AKUL |
8632ABUL | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8632AB vs 8632ABUL |
8642AUL | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8632AB vs 8642AUL |