Part Details for 8632AB9 by APEM Inc
Overview of 8632AB9 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8632AB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4721
|
Newark | Pushbutton Switch 8000 Rohs Compliant: Yes |Apem 8632AB9 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $29.2500 | Buy Now |
DISTI #
8632AB9-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2318 | Buy Now |
DISTI #
642-8632AB9
|
Mouser Electronics | Pushbutton Switches SPDT ON-MOM 6A 125VAC RoHS: Compliant | 13 |
|
$12.9300 / $18.7300 | Buy Now |
DISTI #
74998302
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8632AB9 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7100 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 8.8 (.346) Plunger for Silver Cap Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$5.8300 / $16.0900 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 8.8 (.346) Plunger for Silver Cap Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$5.8300 / $16.0900 | Buy Now |
Part Details for 8632AB9
8632AB9 CAD Models
8632AB9 Part Data Attributes
|
8632AB9
APEM Inc
Buy Now
|
Compare Parts:
8632AB9
APEM Inc
|
Samacsys Manufacturer | Apem |