There are no models available for this part yet.
Overview of 863328-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 863328-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863328-000
|
Avnet Americas | High Performance Cable 2Conductors 12AWG Tin Plated Copper 600V - Cable Rools/Shrink Tubing (Alt: 863328-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.5200 | Buy Now | ||
Onlinecomponents.com | 55PC0121-12-0/9 RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now | ||
DISTI #
RYC55PC0121-12-0/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0121-12-0/9 | 0 |
|
Buy Now | ||
DISTI #
000000000003787172
|
Sager | Multi-Conductor Cables 55PC0121-12-0/9 Min Qty: 1 | 0 |
|
$3.8300 / $4.8000 | Buy Now | |
Master Electronics | 55PC0121-12-0/9 RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |
CAD Models for 863328-000 by TE Connectivity
Part Data Attributes for 863328-000 by TE Connectivity
863328-000
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
5.08 mm
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
37X28
|
Wire Gauge
|
12 AWG
|
Wire Size-Max
|
12 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
863328-000TE ConnectivityWire And Cable, 2 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture WireVS
-