Part Details for 86347 by Murrelektronik GmbH
Overview of 86347 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 86347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURR-86347
|
TME | Transformer: mains, 63VA, 230VAC,400VAC, 230V, screw type, IP00 Min Qty: 1 | 14 |
|
$41.0200 / $46.8900 | Buy Now |
Part Details for 86347
86347 CAD Models
86347 Part Data Attributes
|
86347
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
86347
Murrelektronik GmbH
Power Transformer, 63VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 93 mm | |
Input Voltage-Nom | 230/400 V | |
Isolation Voltage | 4000 V | |
Length | 79 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 230 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 230/400V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 63 VA | |
Width | 78 mm |