Part Details for 86354 by HELUKABEL
Overview of 86354 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELUKABEL-86354
|
TME | Wire: coiled, H05BQ-F, 5G0.75mm2, unshielded, PUR, black, 300V,500V Min Qty: 1 | 20 |
|
$55.3500 / $63.8700 | Buy Now |
Part Details for 86354
86354 CAD Models
86354 Part Data Attributes
|
86354
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
86354
HELUKABEL
Wire And Cable, 5 Conductor(s), 18AWG, 450V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MACHINE CONSTRUCTION, BUILDING INDUSTRY ETC. | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 8.6 mm | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |