Part Details for 863550-1 by TE Connectivity
Overview of 863550-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 863550-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H7816
|
Newark | High Voltage Lead Ass Y |Amp Te Connectivity 863550-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$549.4600 / $557.4800 | Buy Now |
DISTI #
863550-1-ND
|
DigiKey | LGH-1 PLG TO J1-21 SKT 16AWG 15" Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$501.3250 | Buy Now |
DISTI #
863550-1
|
Avnet Americas | HIGH VOLTAGE LEAD ASS Y - Bulk (Alt: 863550-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$473.2508 / $569.5052 | Buy Now |
DISTI #
571-863550-1
|
Mouser Electronics | DC Power Cords HIGH VLT LEAD ASSY | 0 |
|
$501.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$514.1800 | Buy Now |
DISTI #
AMP863550-1
|
Heilind Electronics | HIGH VOLTAGE LEAD | Americas - 0 in Stock |
|
$589.7941 / $598.5971 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$466.7300 / $1,136.3400 | Buy Now |
DISTI #
AMP863550-1
|
Interstate Connecting Components | HIGH VOLTAGE LEAD | 0 |
|
$589.7941 / $598.5971 | Buy Now |
DISTI #
000000000000911304
|
Sager | DC Power Cords HIGH VLT LEAD ASSY Min Qty: 1 | 0 |
|
$440.7000 / $601.5900 | Buy Now |
DISTI #
863550-1
|
Avnet Abacus | (Alt: 863550-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |